Part Details for T497G107M006BH63157280 by KEMET Corporation
Overview of T497G107M006BH63157280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497G107M006BH63157280
T497G107M006BH63157280 CAD Models
T497G107M006BH63157280 Part Data Attributes
|
T497G107M006BH63157280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497G107M006BH63157280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 134.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T497G107M006BH63157280
This table gives cross-reference parts and alternative options found for T497G107M006BH63157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497G107M006BH63157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497G107M006CT642C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006CT642C7280 |
T497G107M006CH652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006CH652C |
T497G107M006BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006BB6410 |
T497G107M006CH652BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006CH652BWAFL |
T497G107M006CH642CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006CH642CWAFL |
T497G107M006CH611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2711, CHIP | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006CH611B7280 |
T497G107M006CT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006CT62107610 |
T497G107M006CB622C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006CB622C7610 |
T497G107M006CC612A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006CC612A7610 |
T497G107M006BH61157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2711 | KEMET Corporation | T497G107M006BH63157280 vs T497G107M006BH61157280 |