Part Details for T497F336K004BT6410WAFL by KEMET Corporation
Overview of T497F336K004BT6410WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497F336K004BT6410WAFL
T497F336K004BT6410WAFL CAD Models
T497F336K004BT6410WAFL Part Data Attributes
|
T497F336K004BT6410WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497F336K004BT6410WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 85.2 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T497F336K004BT6410WAFL
This table gives cross-reference parts and alternative options found for T497F336K004BT6410WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497F336K004BT6410WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CB336KBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T497F336K004BT6410WAFL vs CWR09CB336KBBULK |
CWR09CC336KCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T497F336K004BT6410WAFL vs CWR09CC336KCBTR13 |
CWR29CK336KBFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T497F336K004BT6410WAFL vs CWR29CK336KBFBW |
TAZF336K004LEST0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K004BT6410WAFL vs TAZF336K004LEST0924 |
T497F336K004AB62157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497F336K004BT6410WAFL vs T497F336K004AB62157610 |
T497F336K004BT64157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497F336K004BT6410WAFL vs T497F336K004BT64157640 |
TAZF336K004LKLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K004BT6410WAFL vs TAZF336K004LKLZ0723 |
TAZF336K004CWMT0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K004BT6410WAFL vs TAZF336K004CWMT0824 |
TAZF336K004LWLB5900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K004BT6410WAFL vs TAZF336K004LWLB5900 |
TAZF336K004LBLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T497F336K004BT6410WAFL vs TAZF336K004LBLB0H23 |