Part Details for T497F226M015CB651C by KEMET Corporation
Overview of T497F226M015CB651C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497F226M015CB651C
T497F226M015CB651C CAD Models
T497F226M015CB651C Part Data Attributes
|
T497F226M015CB651C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497F226M015CB651C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 73.2 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T497F226M015CB651C
This table gives cross-reference parts and alternative options found for T497F226M015CB651C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497F226M015CB651C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF226M015LBMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T497F226M015CB651C vs TAZF226M015LBMZ0H24 |
T429F226M015BCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | KEMET Corporation | T497F226M015CB651C vs T429F226M015BCTLVL7280 |
TAZF226M015LKLB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T497F226M015CB651C vs TAZF226M015LKLB0745 |
TAZF226M015LDMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T497F226M015CB651C vs TAZF226M015LDMZ0800 |
TAZF226M015LCMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T497F226M015CB651C vs TAZF226M015LCMZ0724 |
T419F226M015MC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497F226M015CB651C vs T419F226M015MC4252WAFL |
T419F226M015SK42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2214 | KEMET Corporation | T497F226M015CB651C vs T419F226M015SK42527005 |
TAZF226M015LASC0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T497F226M015CB651C vs TAZF226M015LASC0H00 |
TAZF226M015CWSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T497F226M015CB651C vs TAZF226M015CWSC0H45 |
TAZF226M015LRLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T497F226M015CB651C vs TAZF226M015LRLZ0H45 |