Capacitors
T497F106K015AH6110
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP

Overview of T497F106K015AH6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for T497F106K015AH6110 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC4331
Newark 10.0Uf 15.0V |Kemet T497F106K015AH6110 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $4.6300
  • 1,600 $4.3600
  • 2,400 $4.1500
$4.1500 / $4.6300 Buy Now
DISTI # 399-T497F106K015AH6110TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $4.3784
$4.3784 Buy Now
DISTI # 80-T497F16K015AH6110
Mouser Electronics Tantalum Capacitors - Solid SMD 15V 10uF 10% ESR=2.5Ohms RoHS: Not Compliant 0
  • 1,000 $4.2500
$4.2500 Order Now

CAD Models for T497F106K015AH6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T497F106K015AH6110 by KEMET Corporation

T497F106K015AH6110
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2214
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
1.78 mm
JESD-609 Code
e0
Leakage Current
0.0015 mA
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Ripple Current
80 mA
Size Code
2214
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. T497F106K015AH6110
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP
    VS

Alternate Parts for T497F106K015AH6110

This table gives cross-reference parts and alternative options found for T497F106K015AH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497F106K015AH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29HK106KCFBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T497F106K015AH6110 vs CWR29HK106KCFBBULK
CWR29HH106KDFBTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T497F106K015AH6110 vs CWR29HH106KDFBTR
CWR29HH106KCFATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T497F106K015AH6110 vs CWR29HH106KCFATR13
T497F106K015CH642C7610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497F106K015AH6110 vs T497F106K015CH642C7610
TAZF106K015LBSD0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T497F106K015AH6110 vs TAZF106K015LBSD0724
T429F106K015BB42527005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214 KEMET Corporation T497F106K015AH6110 vs T429F106K015BB42527005
T429F106K015RB4250WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497F106K015AH6110 vs T429F106K015RB4250WAFL
TAZF106K015LLMD0H23 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T497F106K015AH6110 vs TAZF106K015LLMD0H23
TAZF106K015LLLD0H00 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T497F106K015AH6110 vs TAZF106K015LLLD0H00
TAZF106K015CALT0945 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T497F106K015AH6110 vs TAZF106K015CALT0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497F106K015AH6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497F106K015AH6110 by KEMET Corporation

  • Please alert me when T497F106K015AH6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497F106K015AH6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497F106K015AH6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497F106K015AH6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497F106K015AH6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497F106K015AH6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: