Capacitors
T497E106K010CH642B
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP

Overview of T497E106K010CH642B by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for T497E106K010CH642B by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC4322
Newark 10.0Uf 10.0V |Kemet T497E106K010CH642B Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $121.9800
$121.9800 Buy Now
DISTI # 399-T497E106K010CH642BTR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $121.1758
$121.1758 Buy Now
DISTI # 80-T497E16K010CH642B
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 10uF 10% ESR=1Ohms RoHS: Not Compliant 0
  • 2,500 $121.1700
$121.1700 Order Now

CAD Models for T497E106K010CH642B by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T497E106K010CH642B by KEMET Corporation

T497E106K010CH642B
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2010
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
178.8 mA
Size Code
2010
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T497E106K010CH642B
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
    VS

Alternate Parts for T497E106K010CH642B

This table gives cross-reference parts and alternative options found for T497E106K010CH642B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497E106K010CH642B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZD106K010CSLD9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP Kyocera AVX Components T497E106K010CH642B vs TAZD106K010CSLD9000
CWR19FK106KBEABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP Kyocera AVX Components T497E106K010CH642B vs CWR19FK106KBEABULK
CWR16FH106KCEB/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP Vishay Intertechnologies T497E106K010CH642B vs CWR16FH106KCEB/TR
T429E106K010DKTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010, KEMET Corporation T497E106K010CH642B vs T429E106K010DKTLVL7610
CWR16FK106KTEZ/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010 Vishay Intertechnologies T497E106K010CH642B vs CWR16FK106KTEZ/HR
T429E106K010RCTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010, KEMET Corporation T497E106K010CH642B vs T429E106K010RCTLVL7005
T429E106K010BCTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010, KEMET Corporation T497E106K010CH642B vs T429E106K010BCTLVL7610
T429E106K010CBTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010, KEMET Corporation T497E106K010CH642B vs T429E106K010CBTLVL
T429E106K010RHTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2010, KEMET Corporation T497E106K010CH642B vs T429E106K010RHTLVL7610
CWR29FC106KZECTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP Kyocera AVX Components T497E106K010CH642B vs CWR29FC106KZECTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497E106K010CH642B by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497E106K010CH642B by KEMET Corporation

  • Please alert me when T497E106K010CH642B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T497E106K010CH642B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497E106K010CH642B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T497E106K010CH642B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497E106K010CH642B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497E106K010CH642B by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: