-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T496X337K4AHE700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 330uF 2917 10% ESR=700mohm RoHS: Not Compliant | 0 |
|
$2.3300 / $2.4300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496X337K004AHE700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X337K004AHE700
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for T496X337K004AHE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X337K004AHE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X337K004CK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X337K004AHE700 vs T496X337K004CK6210WAFL |
T496X337K004CH641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T496X337K004AHE700 vs T496X337K004CH641C7610 |
T493X337K004CC611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T496X337K004AHE700 vs T493X337K004CC611A7640 |
T496X337K004AK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T496X337K004AHE700 vs T496X337K004AK63107280 |
T496X337K004CC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T496X337K004AHE700 vs T496X337K004CC62107610 |
T493X337K004BC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X337K004AHE700 vs T493X337K004BC64107610 |
T493X337K004CT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X337K004AHE700 vs T493X337K004CT6210WAFL |
T493X337K004CB632BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T496X337K004AHE700 vs T493X337K004CB632BWAFL |
T496X337K004CT611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T496X337K004AHE700 vs T496X337K004CT611A7640 |
T496X337K004CK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | T496X337K004AHE700 vs T496X337K004CK63107280 |