Datasheets
T496D686K010ATE800 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP

Part Details for T496D686K010ATE800 by KEMET Corporation

Overview of T496D686K010ATE800 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496D686K010ATE800

Part # Distributor Description Stock Price Buy
DISTI # T496D686K010ATE800
Avnet Americas Cap Tant Solid 68uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125?C T/R - Tape and Reel (Alt: T496D686K010ATE800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 80-T496D686K010
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 68uF 2917 10% ESR=800mOhms RoHS: Compliant 0
  • 1 $2.9500
  • 10 $2.2700
  • 50 $2.0800
  • 100 $1.7300
  • 500 $1.3800
  • 1,000 $1.2100
  • 2,000 $1.1600
  • 5,000 $1.1200
$1.1200 / $2.9500 Order Now

Part Details for T496D686K010ATE800

T496D686K010ATE800 CAD Models

T496D686K010ATE800 Part Data Attributes

T496D686K010ATE800 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T496D686K010ATE800 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 800 mΩ
Height 2.8 mm
JESD-609 Code e3
Leakage Current 0.0068 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 173 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T496D686K010ATE800

This table gives cross-reference parts and alternative options found for T496D686K010ATE800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D686K010ATE800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T496D686K010DC63107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, KEMET Corporation T496D686K010ATE800 vs T496D686K010DC63107610
T493D686K010AC6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T496D686K010ATE800 vs T493D686K010AC6220
T493D686K010AC64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D686K010ATE800 vs T493D686K010AC64207610
T493D686K010CB62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T496D686K010ATE800 vs T493D686K010CB62207280
T493D686K010CT611AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T496D686K010ATE800 vs T493D686K010CT611AWAFL
T496D686K010CC611A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, KEMET Corporation T496D686K010ATE800 vs T496D686K010CC611A7610
T496D686K010CT6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917 KEMET Corporation T496D686K010ATE800 vs T496D686K010CT6220
T496D686K010DK61207640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, KEMET Corporation T496D686K010ATE800 vs T496D686K010DK61207640
T493D686K010BT6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917 KEMET Corporation T496D686K010ATE800 vs T493D686K010BT6310
T493D686K010CB641BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, KEMET Corporation T496D686K010ATE800 vs T493D686K010CB641BWAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496D686K010ATE800 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496D686K010ATE800 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496D686K010ATE800 would you like to use for your alert(s)?
  • Please alert me when T496D686K010ATE800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496D686K010ATE800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496D686K010ATE800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496D686K010ATE800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496D686K010ATE800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496D686K010ATE800 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: