-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M9227
|
Newark | Capacitor,330Uf,4Vdc,20-% Tol,20+% Tol |Kemet T496D337M004ATE700 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.6100 | Buy Now |
DISTI #
399-T496D337M004ATE700TR-ND
|
DigiKey | CAP TANT SMD FUSED Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5110 | Buy Now |
DISTI #
T496D337M004ATE700
|
Avnet Americas | Cap Tant Solid 330uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R - Custom Tape W/Leader (Alt: T496D337M004ATE700) RoHS: Compliant Min Qty: 107 Package Multiple: 107 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
80-T496D337M4ATE700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 330uF 2917 20% ESR=700mOhms RoHS: Compliant | 0 |
|
$1.2300 / $2.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496D337M004ATE700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D337M004ATE700
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T496D337M004ATE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D337M004ATE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D337M004BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D337M004ATE700 vs T493D337M004BT62107610 |
T496D337M004CH40957640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D337M004ATE700 vs T496D337M004CH40957640 |
T496D337M004AC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T496D337M004ATE700 vs T496D337M004AC62107640 |
T493D337M004CT651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T496D337M004ATE700 vs T493D337M004CT651A7640 |
T493D337M004CB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D337M004ATE700 vs T493D337M004CB6420 |
T496D337M004CC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D337M004ATE700 vs T496D337M004CC6110WAFL |
T496D337M004CT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T496D337M004ATE700 vs T496D337M004CT6120 |
T493D337M004BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D337M004ATE700 vs T493D337M004BB6410 |
T493D337M004BT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D337M004ATE700 vs T493D337M004BT6210 |
T493D337M004BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D337M004ATE700 vs T493D337M004BT64107610 |