Part Details for T496D226M016AS by KEMET Corporation
Overview of T496D226M016AS by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T496D226M016AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4128 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 20±% | 1920 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 20±% | 1641 |
|
$0.8520 / $2.2720 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 20±% | 800 |
|
$1.2900 / $3.4400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 20±% | 500 |
|
$1.0750 / $2.1500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 20±% | 240 |
|
$1.8315 / $3.9600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 570 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for T496D226M016AS
T496D226M016AS CAD Models
T496D226M016AS Part Data Attributes
|
T496D226M016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D226M016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0036 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2916 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496D226M016AS
This table gives cross-reference parts and alternative options found for T496D226M016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D226M016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HC226MZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HC226MZCTR13 |
CWR11HC226MBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HC226MBCBULK |
CWR11HC226MCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HC226MCABULK |
CWR11HC226MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HC226MZBTR13 |
CWR11HB226MZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HB226MZABULK |
CWR11HK226MCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HK226MCABULK |
CWR11HC226MZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HC226MZCTR |
CWR11HC226MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HC226MZBTR |
CWR11HK226MBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HK226MBABULK |
CWR11HK226MZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | T496D226M016AS vs CWR11HK226MZCTR13 |