Part Details for T496C476K006AT E1K6 by KEMET Corporation
Overview of T496C476K006AT E1K6 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T496C476K006AT E1K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T496C476K006ATE1K6
|
Avnet Americas | Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.6 Ohm 125°C T/R - Tape and Reel (Alt: T496C476K006ATE1K6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |