-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T496C157M4AHE1K2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 150uF 2312 20% ESR=1.2Ohms RoHS: Not Compliant | 0 |
|
$1.0800 / $2.8300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496C157M004AHE1K2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C157M004AHE1K2
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 121 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T496C157M004AHE1K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C157M004AHE1K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C157M004AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T496C157M004AHE1K2 vs T493C157M004AT63107280 |
T493C157M004CC641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | KEMET Corporation | T496C157M004AHE1K2 vs T493C157M004CC641B7280 |
T493C157M004CH621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412, CHIP | KEMET Corporation | T496C157M004AHE1K2 vs T493C157M004CH621B |
T496C157M004CC631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | KEMET Corporation | T496C157M004AHE1K2 vs T496C157M004CC631C |
T496C157M004DK61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | KEMET Corporation | T496C157M004AHE1K2 vs T496C157M004DK61107610 |
T493C157M004AK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C157M004AHE1K2 vs T493C157M004AK62207610 |
T496C157M004CT641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | KEMET Corporation | T496C157M004AHE1K2 vs T496C157M004CT641AWAFL |
T493C157M004CM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C157M004AHE1K2 vs T493C157M004CM62207610 |
T493C157M004CB6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | KEMET Corporation | T496C157M004AHE1K2 vs T493C157M004CB6110 |
T496C157M004CC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | KEMET Corporation | T496C157M004AHE1K2 vs T496C157M004CC62107640 |