-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T496C155M050ATE5K0
|
Avnet Americas | Cap Tant Solid 1.5uF 50V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 5 Ohm 125°C T/R - Tape and Reel (Alt: T496C155M050ATE5K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T496C155M50ATE5K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1.5uF 2312 20% ESR=5ohm RoHS: Compliant | 0 |
|
$0.9530 / $2.5000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496C155M050ATE5K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C155M050ATE5K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 59.2 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T496C155M050ATE5K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C155M050ATE5K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C155M050CC6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155M050ATE5K0 vs T493C155M050CC6323 |
T493C155M050BH6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155M050ATE5K0 vs T493C155M050BH6422 |
T493C155M050BK6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155M050ATE5K0 vs T493C155M050BK6221 |
T493C155M050BN6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155M050ATE5K0 vs T493C155M050BN6413 |
T493C155M050AM6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155M050ATE5K0 vs T493C155M050AM6111 |
T493C155M050CH6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155M050ATE5K0 vs T493C155M050CH6412 |
T493C155M050CK6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155M050ATE5K0 vs T493C155M050CK6211 |
T491C155M050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T496C155M050ATE5K0 vs T491C155M050AT |
T493C155M050AT6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155M050ATE5K0 vs T493C155M050AT6213 |
T493C155M050CC6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C155M050ATE5K0 vs T493C155M050CC6221 |