Part Details for T496C107M004AHE1K27280 by KEMET Corporation
Overview of T496C107M004AHE1K27280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C107M004AHE1K27280
T496C107M004AHE1K27280 CAD Models
T496C107M004AHE1K27280 Part Data Attributes
|
T496C107M004AHE1K27280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C107M004AHE1K27280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 121 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C107M004AHE1K27280
This table gives cross-reference parts and alternative options found for T496C107M004AHE1K27280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C107M004AHE1K27280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107M004AH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C107M004AHE1K27280 vs T493C107M004AH62207610 |
T493C107M004CH612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, CHIP | KEMET Corporation | T496C107M004AHE1K27280 vs T493C107M004CH612A |
T493C107M004CH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C107M004AHE1K27280 vs T493C107M004CH63107610 |
T496C107M004DH61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T496C107M004AHE1K27280 vs T496C107M004DH61107610 |
T496C107M004CT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T496C107M004AHE1K27280 vs T496C107M004CT6210 |
T496C107M004CT611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T496C107M004AHE1K27280 vs T496C107M004CT611C7610 |
T493C107M004BM63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T496C107M004AHE1K27280 vs T493C107M004BM63207280 |
T493C107M004BC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C107M004AHE1K27280 vs T493C107M004BC62207610 |
T496C107M004CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T496C107M004AHE1K27280 vs T496C107M004CK62107280 |
T493C107M004CC642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T496C107M004AHE1K27280 vs T493C107M004CC642B7640 |