-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8791
|
Newark | Capacitor,10Uf,25Vdc,20-% Tol,20+% Tol |Kemet T496C106M025ATE600 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8170 / $1.1000 | Buy Now |
DISTI #
399-3930-1-ND
|
DigiKey | CAP TANT 10UF 20% 25V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1027 In Stock |
|
$0.8377 / $2.1900 | Buy Now |
DISTI #
T496C106M025ATE600
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T496C106M025ATE600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7449 | Buy Now |
DISTI #
80-T496C106M025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=600mohm RoHS: Compliant | 759 |
|
$0.8370 / $2.1900 | Buy Now |
DISTI #
T496C106M025ATE600
|
Avnet Abacus | - Tape and Reel (Alt: T496C106M025ATE600) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408401754256
|
Chip1Stop | Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125C T/R RoHS: Compliant | 142 |
|
$0.8040 | Buy Now |
DISTI #
C1S408402229924
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 103 |
|
$0.8835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496C106M025ATE600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C106M025ATE600
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T496C106M025ATE600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C106M025ATE600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M025BT63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106M025ATE600 vs T493C106M025BT63307610 |
T493C106M025BT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T496C106M025ATE600 vs T493C106M025BT6130 |
TR3C106M025F0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T496C106M025ATE600 vs TR3C106M025F0450 |
T493C106M025BN6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106M025ATE600 vs T493C106M025BN6320WAFL |
T493C106M025BM6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106M025ATE600 vs T493C106M025BM6310WAFL |
T496C106M025AK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106M025ATE600 vs T496C106M025AK6110WAFL |
T493C106M025CK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T496C106M025ATE600 vs T493C106M025CK6420 |
T493C106M025CH641BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T496C106M025ATE600 vs T493C106M025CH641BWAFL |
T493C106M025CB611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T496C106M025ATE600 vs T493C106M025CB611B7610 |
T496C106M025AK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | T496C106M025ATE600 vs T496C106M025AK6310 |