-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M2563
|
Newark | Capacitor,6.8Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T496B685M010AHE3K5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6650 | Buy Now |
DISTI #
399-T496B685M010AHE3K5TR-ND
|
DigiKey | CAP TANT SMD FUSED Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5986 | Buy Now |
DISTI #
80-T496B685M10AHE3K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 6.8uF 1311 20% ESR=3.5ohm RoHS: Not Compliant | 0 |
|
$0.5990 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496B685M010AHE3K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B685M010AHE3K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 62 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T496B685M010AHE3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B685M010AHE3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FC685MZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B685M010AHE3K5 vs CWR11FC685MZCBULK |
CWR11FH685MCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 6.8 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | T496B685M010AHE3K5 vs CWR11FH685MCC |
CWR11FH685MDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T496B685M010AHE3K5 vs CWR11FH685MDBTR4 |
TBJB685M010RKSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T496B685M010AHE3K5 vs TBJB685M010RKSB0H23 |
T493B685M010BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B685M010AHE3K5 vs T493B685M010BH62107280 |
T493B685M010BK61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B685M010AHE3K5 vs T493B685M010BK61307280 |
T493B685M010BK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B685M010AHE3K5 vs T493B685M010BK64107610 |
T496B685M010CT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | KEMET Corporation | T496B685M010AHE3K5 vs T496B685M010CT64107280 |
T493B685M010CH631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | T496B685M010AHE3K5 vs T493B685M010CH631CWAFL |
TBJB685M010CXMDTH45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T496B685M010AHE3K5 vs TBJB685M010CXMDTH45 |