-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7506
|
Newark | 4.70Uf 10.0V Rohs Compliant: No |Kemet T496B475K010AHE3K5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6140 / $0.7250 | Buy Now |
DISTI #
399-T496B475K010AHE3K5TR-ND
|
DigiKey | CAP TANT SMD FUSED Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6529 | Buy Now |
DISTI #
80-T496B475K10AHE3K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohm RoHS: Not Compliant | 0 |
|
$0.6200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496B475K010AHE3K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B475K010AHE3K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 62 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T496B475K010AHE3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B475K010AHE3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB475KR | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B475K010AHE3K5 vs CWR11FB475KR |
TAJB475K010HY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B475K010AHE3K5 vs TAJB475K010HY |
T496B475K010ZK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | KEMET Corporation | T496B475K010AHE3K5 vs T496B475K010ZK61107280 |
TBJB475K010CXSCT023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T496B475K010AHE3K5 vs TBJB475K010CXSCT023 |
TBJB475K010CXMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T496B475K010AHE3K5 vs TBJB475K010CXMZ0000 |
TBJB475K010CXLBT924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T496B475K010AHE3K5 vs TBJB475K010CXLBT924 |
TBJB475K010CWMB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T496B475K010AHE3K5 vs TBJB475K010CWMB0900 |
TBJB475K010CSMT0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T496B475K010AHE3K5 vs TBJB475K010CSMT0924 |
TBJB475K010CRMCT045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T496B475K010AHE3K5 vs TBJB475K010CRMCT045 |
T492B475K010BK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B475K010AHE3K5 vs T492B475K010BK4250 |