-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8703
|
Newark | Capacitor,330Nf,50Vdc,20-% Tol,20+% Tol |Kemet T496B334M050ATE10K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6370 / $0.7520 | Buy Now |
DISTI #
399-T496B334M050ATE10KTR-ND
|
DigiKey | CAP TANT SMD FUSED Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6766 | Buy Now |
DISTI #
T496B334M050ATE10K
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 50 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T496B334M050ATE10K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5378 | Buy Now |
DISTI #
80-T496B334M50ATE10K
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.33uF 1311 20% ESR=10ohm RoHS: Compliant | 0 |
|
$0.6580 | Order Now |
DISTI #
T496B334M050ATE10K
|
Avnet Abacus | - Tape and Reel (Alt: T496B334M050ATE10K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496B334M050ATE10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B334M050ATE10K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 36.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T496B334M050ATE10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B334M050ATE10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334M050CCMD0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CCMD0745 |
TBJB334M050CXMBT823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CXMBT823 |
TBJB334M050CXLBT800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CXLBT800 |
TBJB334M050CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CWST0945 |
TBJB334M050CWMCTH45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CWMCTH45 |
TBJB334M050CSMT0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CSMT0800 |
TBJB334M050CRMT0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CRMT0724 |
TBJB334M050CLMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CLMZ0H23 |
TBJB334M050CLMC0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CLMC0000 |
TBJB334M050CEMB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T496B334M050ATE10K vs TBJB334M050CEMB0723 |