Part Details for T496B224M050CT61207280 by KEMET Corporation
Overview of T496B224M050CT61207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B224M050CT61207280
T496B224M050CT61207280 CAD Models
T496B224M050CT61207280 Part Data Attributes
|
T496B224M050CT61207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B224M050CT61207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 36.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B224M050CT61207280
This table gives cross-reference parts and alternative options found for T496B224M050CT61207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B224M050CT61207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK224MDW | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B224M050CT61207280 vs CWR11NK224MDW |
CWR11NH224MAW | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B224M050CT61207280 vs CWR11NH224MAW |
T493B224M050CT651AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | KEMET Corporation | T496B224M050CT61207280 vs T493B224M050CT651AWAFL |
T492B224M050TH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411 | KEMET Corporation | T496B224M050CT61207280 vs T492B224M050TH42517280 |
T492B224M050CK4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T496B224M050CT61207280 vs T492B224M050CK4250WAFL |
T496B224M050CC651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | KEMET Corporation | T496B224M050CT61207280 vs T496B224M050CC651A7610 |
T491B224M050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B224M050CT61207280 vs T491B224M050AS |
TBJB224M050CAMB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | Kyocera AVX Components | T496B224M050CT61207280 vs TBJB224M050CAMB0723 |
TBJB224M050CDSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | Kyocera AVX Components | T496B224M050CT61207280 vs TBJB224M050CDSD0H23 |
TBJB224M050CELD9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | Kyocera AVX Components | T496B224M050CT61207280 vs TBJB224M050CELD9945 |