Capacitors
T496B224M050ATE10K
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP

Overview of T496B224M050ATE10K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496B224M050ATE10K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-T496B224M50ATE10K
Mouser Electronics Tantalum Capacitors - Solid SMD 50V 0.22uF 1311 20% ESR=10ohm RoHS: Compliant 0
  • 2,000 $0.6770
  • 10,000 $0.6670
$0.6670 / $0.6770 Order Now

CAD Models for T496B224M050ATE10K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496B224M050ATE10K by KEMET Corporation

T496B224M050ATE10K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0001 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
37 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T496B224M050ATE10K
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T496B224M050ATE10K

This table gives cross-reference parts and alternative options found for T496B224M050ATE10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B224M050ATE10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11NH224MAW Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP Kyocera AVX Components T496B224M050ATE10K vs CWR11NH224MAW
CWR11NK224MDW Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP Kyocera AVX Components T496B224M050ATE10K vs CWR11NK224MDW
TBJB224M050CSST0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411 Kyocera AVX Components T496B224M050ATE10K vs TBJB224M050CSST0945
TBJB224M050CAMB0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, Kyocera AVX Components T496B224M050ATE10K vs TBJB224M050CAMB0723
TBJB224M050CDSD0H23 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, Kyocera AVX Components T496B224M050ATE10K vs TBJB224M050CDSD0H23
TBJB224M050CELD9945 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, Kyocera AVX Components T496B224M050ATE10K vs TBJB224M050CELD9945
TBJB224M050CESD0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, Kyocera AVX Components T496B224M050ATE10K vs TBJB224M050CESD0723
TBJB224M050CKLZT823 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, Kyocera AVX Components T496B224M050ATE10K vs TBJB224M050CKLZT823
T491B224M050AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP KEMET Corporation T496B224M050ATE10K vs T491B224M050AS
TBJB224M050CLST0045 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, Kyocera AVX Components T496B224M050ATE10K vs TBJB224M050CLST0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496B224M050ATE10K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496B224M050ATE10K by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496B224M050ATE10K would you like to use for your alert(s)?
  • Please alert me when T496B224M050ATE10K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496B224M050ATE10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496B224M050ATE10K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496B224M050ATE10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496B224M050ATE10K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496B224M050ATE10K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: