Capacitors
T496B155M025AHE5K0
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP

Overview of T496B155M025AHE5K0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T496B155M025AHE5K0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-T496B155M25AHE5K0
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 1.5uF 1311 20% ESR=5ohm RoHS: Not Compliant 0
  • 2,000 $0.5370
  • 10,000 $0.5140
$0.5140 / $0.5370 Order Now

CAD Models for T496B155M025AHE5K0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496B155M025AHE5K0 by KEMET Corporation

T496B155M025AHE5K0
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0004 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
52 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T496B155M025AHE5K0
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T496B155M025AHE5K0

This table gives cross-reference parts and alternative options found for T496B155M025AHE5K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B155M025AHE5K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11KH155MBA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T496B155M025AHE5K0 vs CWR11KH155MBA
TBJB155M025CBLT0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 Kyocera AVX Components T496B155M025AHE5K0 vs TBJB155M025CBLT0900
TBJB155M025CSLB9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components T496B155M025AHE5K0 vs TBJB155M025CSLB9000
TBJB155M025CSST0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 Kyocera AVX Components T496B155M025AHE5K0 vs TBJB155M025CSST0724
TBJB155M025CRST0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 Kyocera AVX Components T496B155M025AHE5K0 vs TBJB155M025CRST0H24
TBJB155M025CRLT0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 Kyocera AVX Components T496B155M025AHE5K0 vs TBJB155M025CRLT0923
TBJB155M025CBST0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 Kyocera AVX Components T496B155M025AHE5K0 vs TBJB155M025CBST0H24
TBJB155M025CRST0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 Kyocera AVX Components T496B155M025AHE5K0 vs TBJB155M025CRST0023
T492B155M025BS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP KEMET Corporation T496B155M025AHE5K0 vs T492B155M025BS
PCT1.5/25BM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Suntsu Electronics Inc T496B155M025AHE5K0 vs PCT1.5/25BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496B155M025AHE5K0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496B155M025AHE5K0 by KEMET Corporation

  • Please alert me when T496B155M025AHE5K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T496B155M025AHE5K0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496B155M025AHE5K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T496B155M025AHE5K0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496B155M025AHE5K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496B155M025AHE5K0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: