Capacitors
T496B106M016AHE3K5
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP

Overview of T496B106M016AHE3K5 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496B106M016AHE3K5 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42M8641
Newark Capacitor,10Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T496B106M016AHE3K5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7250
  • 4,000 $0.6510
  • 6,000 $0.6280
  • 10,000 $0.6140
$0.6140 / $0.7250 Buy Now
DISTI # 399-T496B106M016AHE3K5TR-ND
DigiKey CAP TANT SMD FUSED Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.7927
$0.7927 Buy Now
DISTI # 80-T496B106M016AH
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=3.5ohm RoHS: Not Compliant 1988
  • 1 $1.7700
  • 10 $1.3300
  • 100 $0.9940
  • 500 $0.7920
  • 1,000 $0.6990
  • 2,500 $0.6980
  • 5,000 $0.6830
  • 10,000 $0.5940
$0.5940 / $1.7700 Buy Now

CAD Models for T496B106M016AHE3K5 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496B106M016AHE3K5 by KEMET Corporation

T496B106M016AHE3K5
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0016 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
62 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T496B106M016AHE3K5
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T496B106M016AHE3K5

This table gives cross-reference parts and alternative options found for T496B106M016AHE3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B106M016AHE3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB106M016JKLB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, Kyocera AVX Components T496B106M016AHE3K5 vs TBJB106M016JKLB0823
T495B106M016ATE650 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T496B106M016AHE3K5 vs T495B106M016ATE650
TBJB106M016JXLC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, Kyocera AVX Components T496B106M016AHE3K5 vs TBJB106M016JXLC0924
TBJB106M016LFLZ0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, Kyocera AVX Components T496B106M016AHE3K5 vs TBJB106M016LFLZ0745
TBJB106M016RKSC0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, Kyocera AVX Components T496B106M016AHE3K5 vs TBJB106M016RKSC0700
T496B106M016CT6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496B106M016AHE3K5 vs T496B106M016CT6410WAFL
07016-067MBB6C Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, KEMET Corporation T496B106M016AHE3K5 vs 07016-067MBB6C
TBJB106M016JFLC9H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, Kyocera AVX Components T496B106M016AHE3K5 vs TBJB106M016JFLC9H45
T495B106M016AME500 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496B106M016AHE3K5 vs T495B106M016AME500
TBJB106M016LFSC0724 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, Kyocera AVX Components T496B106M016AHE3K5 vs TBJB106M016LFSC0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496B106M016AHE3K5 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496B106M016AHE3K5 by KEMET Corporation

  • Please alert me when T496B106M016AHE3K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496B106M016AHE3K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496B106M016AHE3K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496B106M016AHE3K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496B106M016AHE3K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496B106M016AHE3K5 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: