-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T496B105K25AHE3K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 1311 10% ESR=3.5ohm RoHS: Not Compliant | 0 |
|
$0.6250 / $0.6540 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T496B105K025AHE3K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B105K025AHE3K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 62 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T496B105K025AHE3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B105K025AHE3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105K025CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K025AHE3K5 vs TBJB105K025CWLT0045 |
CWR11KH105KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B105K025AHE3K5 vs CWR11KH105KBB |
T83B105K025UZZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T496B105K025AHE3K5 vs T83B105K025UZZL |
TCS105K25B708 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1411, CHIP | Cornell Dubilier Electronics Inc | T496B105K025AHE3K5 vs TCS105K25B708 |
TBJB105K025CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B105K025AHE3K5 vs TBJB105K025CSLB9000 |
CWR11KH105KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B105K025AHE3K5 vs CWR11KH105KBC |
T452B11051EKP | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Fenghua (HK) Electronics Ltd | T496B105K025AHE3K5 vs T452B11051EKP |
TBJB105K025CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T496B105K025AHE3K5 vs TBJB105K025CSST0045 |
TBJB105K025CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B105K025AHE3K5 vs TBJB105K025CBLC9000 |
CWR11KH105KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T496B105K025AHE3K5 vs CWR11KH105KC |