-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495X687M006ATE045-ND
|
DigiKey | CAP TANT 680UF 20% 6.3V 2917 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5066 | Buy Now |
DISTI #
T495X687M006ATE045
|
Avnet Americas | - Tape and Reel (Alt: T495X687M006ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7875 / $4.5450 | Buy Now |
DISTI #
80-T495X687M06ATE045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 20% ESR=45mOhms RoHS: Compliant | 0 |
|
$3.4900 / $3.5000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X687M006ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X687M006ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 766 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X687M006ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X687M006ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X687M006AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X687M006ATE045 vs T491X687M006AGAUTO7280 |
T494X687M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X687M006ATE045 vs T494X687M006ATAUTO |
TR3E687M6R3C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X687M006ATE045 vs TR3E687M6R3C0100 |
T494X687M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X687M006ATE045 vs T494X687M006AHAUTO |
T494X687M006AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X687M006ATE045 vs T494X687M006AGAUTO7280 |
TR3E687M6R3E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X687M006ATE045 vs TR3E687M6R3E0100 |
T491X687M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X687M006ATE045 vs T491X687M006AHAUTO7280 |
T491X687M006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X687M006ATE045 vs T491X687M006ANAUTO7280 |
T494X687M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X687M006ATE045 vs T494X687M006AHAUTO7280 |
T494X687M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X687M006ATE045 vs T494X687M006ATAUTO7280 |