-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0275
|
Newark | Cap, 68Μf, 25V, 10% Rohs Compliant: Yes |Kemet T495X686K025ATE200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 3500 |
|
$1.0100 / $1.1200 | Buy Now |
DISTI #
81Y7438
|
Newark | Cap, 68Μf, 25V, 10% Rohs Compliant: Yes |Kemet T495X686K025ATE200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2314 |
|
$0.7610 | Buy Now |
DISTI #
72M6374
|
Newark | Tantalum Capacitor, 68Uf 25V, 0.2 Ohm, 0.1, 7343-43, Full Reel, Capacitance:68Μf, Voltage(Dc):25V, Tantalum Capacitor Case:2917 [7343 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:0.2Ohm, Series Name:T495Rohs Compliant: Yes |Kemet T495X686K025ATE200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 | Buy Now |
DISTI #
40K1386
|
Newark | Tantalum Capacitor, 68Uf 25V, 0.2 Ohm, 0.1, 7343-43, Capacitance:68Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:X, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T495X686K025ATE200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 | Buy Now |
DISTI #
399-3908-1-ND
|
DigiKey | CAP TANT 68UF 10% 25V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9175 / $2.4000 | Buy Now |
DISTI #
T495X686K025ATE200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X686K025ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0482 / $1.2578 | Buy Now |
DISTI #
T495X686K025ATE200
|
Avnet Americas | 68.0UF 25.0V - Tape and Reel (Alt: T495X686K025ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X686K025ATE200
|
Avnet Americas | 68.0UF 25.0V - Tape and Reel (Alt: T495X686K025ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5732 / $1.8878 | Buy Now |
DISTI #
80-T495X686K25ATE200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=200mOhms RoHS: Compliant | 14507 |
|
$0.9170 / $2.3500 | Buy Now |
|
Bristol Electronics | 5551 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X686K025ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X686K025ATE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |