Part Details for T495X686K025ATA1507027 by KEMET Corporation
Overview of T495X686K025ATA1507027 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X686K025ATA1507027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X686K025ATA1507027TR-ND
|
DigiKey | 68.0UF 25.0V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8264 | Buy Now |
DISTI #
T495X686K025ATA1507027
|
Avnet Abacus | Cap Tant SMD 68�F � 10% 25V EIA X Low ESR Auto T&R (Alt: T495X686K025ATA1507027) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |