-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X477M010AHE200TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5400 | Buy Now |
DISTI #
T495X477M010AHE200
|
Avnet Americas | Cap Tant Solid 470uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.2 Ohm 125?C T/R - Tape and Reel (Alt: T495X477M010AHE200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X477M10AHE200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 470uF 2917 20% ESR=200mOhms RoHS: Not Compliant | 0 |
|
$3.4600 / $3.5400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X477M010AHE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X477M010AHE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 145.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X477M010AHE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X477M010AHE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477M010BK62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477M010AHE200 vs T493X477M010BK62107640 |
293D477X0010E2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T495X477M010AHE200 vs 293D477X0010E2TE3 |
T493X477M010AK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X477M010AHE200 vs T493X477M010AK64207280 |
T493X477M010CC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477M010AHE200 vs T493X477M010CC63207610 |
T493X477M010BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X477M010AHE200 vs T493X477M010BH62107280 |
T83E477M010ZZBL | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477M010AHE200 vs T83E477M010ZZBL |
T493X477M010AC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477M010AHE200 vs T493X477M010AC64107640 |
T493X477M010CT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477M010AHE200 vs T493X477M010CT64107640 |
T493X477M010BC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477M010AHE200 vs T493X477M010BC62207610 |
T493X477M010AH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X477M010AHE200 vs T493X477M010AH63107610 |