-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M0638
|
Newark | Capacitor Tant, 470Uf 6.3V 0.05 Ohm 10%, 7343-43, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495X477K006ATE050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
40K1361
|
Newark | Tantalum Capacitor, 470Uf 6.3V 0.05 Ohm 10%, 7343-43, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:X, Failure Rate:- Rohs Compliant: Yes |Kemet T495X477K006ATE050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0500 | Buy Now |
DISTI #
399-18104-1-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
519 In Stock |
|
$1.4657 / $3.5600 | Buy Now |
DISTI #
T495X477K006ATE050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X477K006ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.7073 / $2.0488 | Buy Now |
DISTI #
T495X477K006ATE050
|
Avnet Americas | Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.05 Ohm 125°C T/R - Tape and Reel (Alt: T495X477K006ATE050) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.7073 / $1.9349 | Buy Now |
DISTI #
T495X477K006ATE050
|
Avnet Americas | 470.UF 6.0V - Tape and Reel (Alt: T495X477K006ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.2323 / $2.6788 | Buy Now |
DISTI #
80-T495X477K06ATE050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=50mOhms RoHS: Compliant | 0 |
|
$1.4600 / $3.2600 | Order Now |
DISTI #
V72:2272_09051219
|
Arrow Electronics | Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.05 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2239 Container: Cut Strips | Americas - 303 |
|
$1.4600 / $2.0700 | Buy Now |
DISTI #
64130959
|
Verical | Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.05 Ohm 125°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2239 | Americas - 303 |
|
$1.4600 / $2.0700 | Buy Now |
DISTI #
T495X477K006ATE050
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=50mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.4600 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X477K006ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X477K006ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 727 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X477K006ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X477K006ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E477K6R3C0065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs TR3E477K6R3C0065 |
TR3E477K6R3D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs TR3E477K6R3D0100 |
T97E477K6R3CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs T97E477K6R3CBB |
T97E477K6R3LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs T97E477K6R3LSA |
293D477X96R3E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs 293D477X96R3E2WE3 |
TR3E477K6R3C0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs TR3E477K6R3C0050 |
TR3E477K6R3C0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs TR3E477K6R3C0060 |
T97E477K6R3CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs T97E477K6R3CSB |
293D477X96R3E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs 293D477X96R3E2TE3 |
TR3E477K6R3D0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X477K006ATE050 vs TR3E477K6R3D0060 |