-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1335
|
Newark | Capacitor,47Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495X476K035AHE300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 / $4.3100 | Buy Now |
DISTI #
T495X476K035AHE300-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2917 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
T495X476K035AHE300
|
Avnet Americas | Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R - Tape and Reel (Alt: T495X476K035AHE300) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.6119 / $5.5343 | Buy Now |
DISTI #
80-T495X476K35AHE300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=300mOhms RoHS: Not Compliant | 350 |
|
$2.0000 / $4.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 535 |
|
$0.7350 / $2.1000 | Buy Now |
|
Quest Components | 428 |
|
$0.9100 / $2.8000 | Buy Now | |
DISTI #
T495X476K035AHE300
|
Avnet Americas | Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R - Tape and Reel (Alt: T495X476K035AHE300) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.6119 / $5.5343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X476K035AHE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X476K035AHE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X476K035AHE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X476K035AHE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X476K035AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X476K035AHE300 vs T495X476K035AS |
T510X476K035AHE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T495X476K035AHE300 vs T510X476K035AHE055C-7280 |
TA035TCR476KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T495X476K035AHE300 vs TA035TCR476KER-13 |
T510X476K035ATE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T495X476K035AHE300 vs T510X476K035ATE055C-7280 |
T495X476K035AS4823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X476K035AHE300 vs T495X476K035AS4823 |
TCKIV476ETLSR230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X476K035AHE300 vs TCKIV476ETLSR230 |
T510X476K035AGE055C-7280 | CAP,TANTALUM / TA2O5,47UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | T495X476K035AHE300 vs T510X476K035AGE055C-7280 |
TCKIV476ETLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X476K035AHE300 vs TCKIV476ETLSR300 |
TA035TCM476KER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T495X476K035AHE300 vs TA035TCM476KER |
T450E14761VKAB | CAP,TANTALUM / TA2O5,47UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T495X476K035AHE300 vs T450E14761VKAB |