-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X475M050ATE3007280TR-ND
|
DigiKey | 4.70UF 50.0V Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7323 | Buy Now |
DISTI #
T495X475M050ATE300
|
Avnet Americas | Cap Tant Solid 4.7uF 50V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125?C T/R - Tape and Reel (Alt: T495X475M050ATE300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.4613 / $2.5727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X475M050ATE3007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X475M050ATE3007280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 118.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X475M050ATE3007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X475M050ATE3007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X475M050AN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475M050ATE3007280 vs T493X475M050AN63207610 |
T496X475M050BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475M050ATE3007280 vs T496X475M050BH6410WAFL |
T496X475M050DK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | T495X475M050ATE3007280 vs T496X475M050DK6420 |
T496X475M050DK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475M050ATE3007280 vs T496X475M050DK6420WAFL |
T493X475M050BT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475M050ATE3007280 vs T493X475M050BT61207640 |
T493X475M050CM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X475M050ATE3007280 vs T493X475M050CM61207280 |
T493X475M050CC62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475M050ATE3007280 vs T493X475M050CC62107610 |
T496X475M050CT62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | T495X475M050ATE3007280 vs T496X475M050CT62207640 |
T493X475M050AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475M050ATE3007280 vs T493X475M050AB62207610 |
T493X475M050AK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X475M050ATE3007280 vs T493X475M050AK63107280 |