Part Details for T495X475K050AS by KEMET Corporation
Overview of T495X475K050AS by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X475K050AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2939 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 485 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 776 |
|
$6.6743 / $13.3485 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 388 |
|
$1.8200 / $4.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 348 |
|
$2.8545 / $5.1900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 305 |
|
$4.1250 / $7.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 129 |
|
$2.2490 / $5.1900 | Buy Now |
Part Details for T495X475K050AS
T495X475K050AS CAD Models
T495X475K050AS Part Data Attributes
|
T495X475K050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X475K050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
Leakage Current | 0.0019 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 667 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X475K050AS
This table gives cross-reference parts and alternative options found for T495X475K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X475K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X475K050CM6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475K050AS vs T493X475K050CM6211 |
T493X475K050BK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X475K050AS vs T493X475K050BK6410 |
T496X475K050ZC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | KEMET Corporation | T495X475K050AS vs T496X475K050ZC6110 |
T493X475K050AK6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475K050AS vs T493X475K050AK6123 |
T493X475K050CB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475K050AS vs T493X475K050CB63107640 |
T493X475K050CH641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X475K050AS vs T493X475K050CH641A7280 |
T493X475K050CK652C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | T495X475K050AS vs T493X475K050CK652C7610 |
T493X475K050AK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475K050AS vs T493X475K050AK63107610 |
T493X475K050BK6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X475K050AS vs T493X475K050BK6111 |
T496X475K050BK61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | T495X475K050AS vs T496X475K050BK61107610 |