Datasheets
T495X336M025ATE1757280 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP

Part Details for T495X336M025ATE1757280 by KEMET Corporation

Overview of T495X336M025ATE1757280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495X336M025ATE1757280

Part # Distributor Description Stock Price Buy
DISTI # 399-T495X336M025ATE1757280TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.7170
$0.7170 Buy Now
DISTI # T495X336M025ATE175
Avnet Americas Cap Tant Solid 33uF 25V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.175 Ohm 125?C T/R - Tape and Reel (Alt: T495X336M025ATE175) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T495X336M25ATE175
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 33uF 20% ESR=175mOhms RoHS: Compliant 0
  • 2,000 $0.7170
  • 4,000 $0.7110
$0.7110 / $0.7170 Order Now

Part Details for T495X336M025ATE1757280

T495X336M025ATE1757280 CAD Models

T495X336M025ATE1757280 Part Data Attributes

T495X336M025ATE1757280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T495X336M025ATE1757280 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer KEMET
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 175 mΩ
Height 4 mm
JESD-609 Code e3
Leakage Current 0.0083 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed Plastic, 13 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 155.2 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.04
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T495X336M025ATE1757280

This table gives cross-reference parts and alternative options found for T495X336M025ATE1757280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336M025ATE1757280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493X336M025CK652CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T495X336M025ATE1757280 vs T493X336M025CK652CWAFL
T493X336M025BB63307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X336M025ATE1757280 vs T493X336M025BB63307610
T493X336M025BK64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T495X336M025ATE1757280 vs T493X336M025BK64207280
T493X336M025CH61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X336M025ATE1757280 vs T493X336M025CH61307640
T493X336M025BM6333 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X336M025ATE1757280 vs T493X336M025BM6333
T493X336M025CC612A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T495X336M025ATE1757280 vs T493X336M025CC612A7610
T493X336M025CK621B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T495X336M025ATE1757280 vs T493X336M025CK621B7280
T493X336M025AN6331 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X336M025ATE1757280 vs T493X336M025AN6331
T495X336M025AGA100 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T495X336M025ATE1757280 vs T495X336M025AGA100
T493X336M025CN6212 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495X336M025ATE1757280 vs T493X336M025CN6212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X336M025ATE1757280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X336M025ATE1757280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X336M025ATE1757280 would you like to use for your alert(s)?
  • Please alert me when T495X336M025ATE1757280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X336M025ATE1757280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X336M025ATE1757280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X336M025ATE1757280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X336M025ATE1757280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X336M025ATE1757280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: