-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1288
|
Newark | Tantalum Capacitor, 33Uf 25V 0.175 Ohm 20%, 7343-43, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.175Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kemet T495X336M025ATE175 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 | Buy Now |
DISTI #
71M0629
|
Newark | Tantalum Capacitor, 33Uf 25V 0.175 Ohm 20%, 7343-43, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.175Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kemet T495X336M025ATE175 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6940 / $0.9330 | Buy Now |
DISTI #
399-8538-1-ND
|
DigiKey | CAP TANT 33UF 20% 25V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6844 / $1.8600 | Buy Now |
DISTI #
T495X336M025ATE175
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X336M025ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8132 / $0.9758 | Buy Now |
DISTI #
T495X336M025ATE175
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X336M025ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8132 / $0.9758 | Buy Now |
DISTI #
T495X336M025ATE175
|
Avnet Americas | 33.0UF 25.0V - Tape and Reel (Alt: T495X336M025ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3381 / $1.6058 | Buy Now |
DISTI #
T495X336M025ATE175
|
Avnet Americas | Cap Tant Solid 33uF 25V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.175 Ohm 125°C T/R - Tape and Reel (Alt: T495X336M025ATE175) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8132 / $0.9216 | Buy Now |
DISTI #
T495X336M025ATE175
|
Avnet Americas | CAP 33UF 25VDC 20% 7.3 X 4.3 X 4MM SMD 7343-43 - Tape and Reel (Alt: T495X336M025ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8881 / $1.0658 | Buy Now |
DISTI #
T495X336M025ATE175
|
Avnet Americas | 33.0UF 25.0V - Tape and Reel (Alt: T495X336M025ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8132 / $0.9758 | Buy Now |
DISTI #
T495X336M025ATE175
|
Avnet Americas | 33.0UF 25.0V - Tape and Reel (Alt: T495X336M025ATE175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X336M025ATE175
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X336M025ATE175
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 388 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X336M025ATE175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336M025ATE175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E336M025C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs TR3E336M025C0300 |
TR3E336M025E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs TR3E336M025E0200 |
TR3E336M025F0175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs TR3E336M025F0175 |
TR3E336M025F0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs TR3E336M025F0200 |
593D336X0025E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs 593D336X0025E2WE3 |
593D336X0025E8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs 593D336X0025E8W |
293D336X0025E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs 293D336X0025E2WE3 |
TR3E336M025D0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs TR3E336M025D0200 |
593D336X0025E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs 593D336X0025E2TE3 |
TR3E336M025D0175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336M025ATE175 vs TR3E336M025D0175 |