Part Details for T495X336K025AH4569 by KEMET Corporation
Overview of T495X336K025AH4569 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X336K025AH4569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495X336K025AH4569TR-ND
|
DigiKey | 33.0UF 25.0V Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1138 | Buy Now |
DISTI #
T495X336K025AH4569
|
Avnet Americas | 33.0UF 25.0V - Tape and Reel (Alt: T495X336K025AH4569) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$7.3608 / $8.4261 | Buy Now |
DISTI #
80-T495X336K25AH4569
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=175mOhms RoHS: Not Compliant | 0 |
|
$4.7800 | Order Now |