Part Details for T495X226M025ATE230 by KEMET Corporation
Results Overview of T495X226M025ATE230 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495X226M025ATE230 Information
T495X226M025ATE230 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T495X226M025ATE230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3615
|
Newark | 22.0Uf 25.0V |Kemet T495X226M025ATE230 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6510 / $0.8750 | Buy Now |
DISTI #
T495X226M025ATE230-ND
|
DigiKey | CAP TANT 22UF 20% 25V 2917 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0676 | Buy Now |
DISTI #
80-T495X226M25ATE230
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22.0UF 25.0V | 0 |
|
$0.9960 / $1.1500 | Order Now |