Capacitors
T495X156K050ATE300
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP

Overview of T495X156K050ATE300 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495X156K050ATE300 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 59M3260
Newark Cap, 15µf, 50V, 10%, 2917, Smd, Capacitance:15µf, Voltage Rating:50V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T495X156K050ATE300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 424
  • 1 $5.4800
  • 10 $5.2400
  • 25 $4.9800
  • 50 $4.7400
  • 100 $4.4600
$4.4600 / $5.4800 Buy Now
DISTI # 72M6330
Newark Tantalum Capacitor, 15Uf 50V, 0.3 Ohm, 0.1, 7343-43, Full Reel, Capacitance:15µf, Voltage(Dc):50V, Tantalum Capacitor Case:2917 [7343 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:0.3Ohm, Series Name:T495Rohs Compliant: Yes |Kemet T495X156K050ATE300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $3.8800
$3.8800 Buy Now
DISTI # 42AC0265
Newark Cap, 15µf, 50V, 10% Rohs Compliant: Yes |Kemet T495X156K050ATE300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 500 $4.0400
  • 1,000 $3.9800
  • 2,000 $3.9400
  • 3,000 $3.8900
$3.8900 / $4.0400 Buy Now
DISTI # 399-3897-1-ND
DigiKey CAP TANT 15UF 10% 50V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1700
In Stock
  • 1 $6.6800
  • 10 $4.5760
  • 50 $3.7246
  • 100 $3.4586
  • 500 $3.0043
  • 1,000 $2.8622
  • 1,500 $2.7906
  • 2,500 $2.7110
  • 3,500 $2.6642
$2.6642 / $6.6800 Buy Now
DISTI # T495X156K050ATE300
Avnet Americas Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X156K050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 500 $2.4639
$2.4639 Buy Now
DISTI # 80-T495X156K50ATE300
Mouser Electronics Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=300mOhms RoHS: Compliant 2506
  • 1 $5.8600
  • 10 $4.3900
  • 50 $3.7300
  • 100 $3.4600
  • 250 $3.3200
  • 500 $2.9300
  • 1,000 $2.8000
  • 2,500 $2.7200
$2.7200 / $5.8600 Buy Now
DISTI # 70097503
RS 15uF Solid MnO2 Tantalum Capacitor, 50 V dc +/-10%, T495 Series | KEMET T495X156K050ATE300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $2.7700
  • 25,000 $2.7100
  • 50,000 $2.6300
$2.6300 / $2.7700 RFQ
Bristol Electronics   1845
RFQ
Bristol Electronics   Min Qty: 2 177
  • 2 $3.1360
  • 9 $2.0384
  • 26 $1.5680
  • 81 $1.4636
  • 172 $1.3588
$1.3588 / $3.1360 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2917 502
  • 1 $9.0000
  • 181 $4.9500
  • 405 $4.5000
$4.5000 / $9.0000 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2917 141
  • 1 $4.2000
  • 10 $2.1000
  • 96 $1.9600
$1.9600 / $4.2000 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2917 109
  • 1 $4.0500
  • 10 $2.0250
  • 100 $1.7550
$1.7550 / $4.0500 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2917 40
  • 1 $5.6700
  • 3 $3.7800
  • 8 $2.8350
$2.8350 / $5.6700 Buy Now
DISTI # T495X156K050ATE300
TTI Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=300mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 45500
In Stock
  • 500 $2.9100
  • 1,000 $2.8600
  • 1,500 $2.8000
  • 2,500 $2.7400
  • 3,500 $2.6900
$2.6900 / $2.9100 Buy Now
DISTI # T495X156K050ATE300.
TTI Tantalum Capacitors - Solid SMD 50volt 15uF 10% X Case ESR=300 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 470
In Stock
  • 10 $4.4300
$4.4300 Buy Now
DISTI # T495X156K050ATE300
TME Capacitor: tantalum, low ESR, 15uF, 50VDC, SMD, X, 2917, ±10%, 300mΩ Min Qty: 1 29
  • 1 $5.8700
  • 10 $4.9300
  • 100 $4.4300
  • 200 $4.3600
$4.3600 / $5.8700 Buy Now
DISTI # T495X156K050ATE300
Avnet Abacus Surface Mount Tantalum Capacitor, 15 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X156K050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408401857544
Chip1Stop Cap Tant Solid 15uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C Automotive T/R RoHS: Compliant 28
  • 31 $3.2000
$3.2000 Buy Now

CAD Models for T495X156K050ATE300 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495X156K050ATE300 by KEMET Corporation

T495X156K050ATE300
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0075 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
297 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495X156K050ATE300
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495X156K050ATE300

This table gives cross-reference parts and alternative options found for T495X156K050ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156K050ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T494X156K050AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T495X156K050ATE300 vs T494X156K050AT
T494X156K050AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY KEMET Corporation T495X156K050ATE300 vs T494X156K050AH
T97E156K050EAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K050ATE300 vs T97E156K050EAA
T97E156K050EAB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K050ATE300 vs T97E156K050EAB
TR3E156K050C0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K050ATE300 vs TR3E156K050C0300
T83E156K050RCCL Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K050ATE300 vs T83E156K050RCCL
T97E156K050LSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K050ATE300 vs T97E156K050LSA
T493X156K050CH6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2917 KEMET Corporation T495X156K050ATE300 vs T493X156K050CH6410
T495X156K050AHE200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation T495X156K050ATE300 vs T495X156K050AHE200
T83E156K050LCCL Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K050ATE300 vs T83E156K050LCCL

Related Parts for T495X156K050ATE300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X156K050ATE300 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X156K050ATE300 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X156K050ATE300 would you like to use for your alert(s)?
  • Please alert me when T495X156K050ATE300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X156K050ATE300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X156K050ATE300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X156K050ATE300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X156K050ATE300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X156K050ATE300 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: