-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495X156K050ATE200 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5256
|
Newark | Tantalum Capacitor, 15Uf 50V 10%, Capacitance:15Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:908Ma Rohs Compliant: Yes |Kemet T495X156K050ATE200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 895 |
|
$4.3100 / $5.6700 | Buy Now |
DISTI #
42AC0264
|
Newark | Cap, 15Μf, 50V, 10% Rohs Compliant: Yes |Kemet T495X156K050ATE200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.7600 / $3.8900 | Buy Now |
DISTI #
399-10306-1-ND
|
DigiKey | CAP TANT 15UF 10% 50V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2682 In Stock |
|
$2.7005 / $5.4500 | Buy Now |
DISTI #
T495X156K050ATE200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X156K050ATE200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.5061 / $2.6195 | Buy Now |
DISTI #
80-T495X156K50ATE200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=200mOhms RoHS: Compliant | 3780 |
|
$2.7000 / $5.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 14 |
|
$0.7313 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 15UF, SURFACE MOUNT, 2917 | 500 |
|
$3.0000 / $7.5000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 15UF, SURFACE MOUNT, 2917 | 11 |
|
$0.7800 / $0.9750 | Buy Now |
DISTI #
T495X156K050ATE200
|
TTI | Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=200mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 31500 In Stock |
|
$2.7000 / $2.8700 | Buy Now |
DISTI #
T495X156K050ATE200.
|
TTI | Tantalum Capacitors - Solid SMD 50volts 15uF 10% ESR=200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 90 In Stock |
|
$4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X156K050ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X156K050ATE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 145.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X156K050ATE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156K050ATE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494X156K050AT | KEMET Corporation | $4.4229 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | T495X156K050ATE200 vs T494X156K050AT |
T97E156K050LSB | Vishay Intertechnologies | $14.0134 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T495X156K050ATE200 vs T97E156K050LSB |
T495X156K050AGE300 | KEMET Corporation | $5.2008 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T495X156K050ATE200 vs T495X156K050AGE300 |
T83E156K050LCCL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T495X156K050ATE200 vs T83E156K050LCCL |
T97E156K050CAA | Vishay Intertechnologies | $19.9191 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T495X156K050ATE200 vs T97E156K050CAA |
T495X156K050AHE200 | KEMET Corporation | $6.3189 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T495X156K050ATE200 vs T495X156K050AHE200 |
T83E156K050RCCL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T495X156K050ATE200 vs T83E156K050RCCL |
T97E156K050EBB | Vishay Intertechnologies | $17.0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T495X156K050ATE200 vs T97E156K050EBB |
T491X156K050AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T495X156K050ATE200 vs T491X156K050AH |
TR3E156K050C0300 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T495X156K050ATE200 vs TR3E156K050C0300 |