Capacitors
T495X156K035AHE225
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP

Overview of T495X156K035AHE225 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495X156K035AHE225 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 40K1202
Newark Capacitor,15Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495X156K035AHE225 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $4.2100
  • 800 $4.0900
  • 1,600 $3.8500
  • 2,400 $3.6700
$3.6700 / $4.2100 Buy Now
DISTI # 399-T495X156K035AHE225TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $4.1683
$4.1683 Buy Now
DISTI # T495X156K035AHE225
Avnet Americas Cap Tant Solid 15uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.225 Ohm 125°C T/R - Tape and Reel (Alt: T495X156K035AHE225) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 500 $3.9663
$3.9663 Buy Now
DISTI # 80-T495X156K35AHE225
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=225mOhms RoHS: Not Compliant 0
  • 1 $2.9600
  • 10 $2.4600
  • 500 $2.0800
  • 1,000 $1.2100
  • 2,000 $1.1700
  • 5,000 $1.1200
$1.1200 / $2.9600 Order Now

CAD Models for T495X156K035AHE225 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495X156K035AHE225 by KEMET Corporation

T495X156K035AHE225
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
225 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0053 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
342 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495X156K035AHE225
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495X156K035AHE225

This table gives cross-reference parts and alternative options found for T495X156K035AHE225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156K035AHE225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495X156K035AHE200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation T495X156K035AHE225 vs T495X156K035AHE200
293D156X9035E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K035AHE225 vs 293D156X9035E2TE3
293D156X9035E8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K035AHE225 vs 293D156X9035E8T
T494X156K035AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY KEMET Corporation T495X156K035AHE225 vs T494X156K035AH
293D156X9035E2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K035AHE225 vs 293D156X9035E2WE3
TR3E156K035C0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K035AHE225 vs TR3E156K035C0300
T495X156K035ATE260 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T495X156K035AHE225 vs T495X156K035ATE260
T496X156K035ATE900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation T495X156K035AHE225 vs T496X156K035ATE900
T495X156K035ATE200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation T495X156K035AHE225 vs T495X156K035ATE200
593D156X9035E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T495X156K035AHE225 vs 593D156X9035E2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495X156K035AHE225 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495X156K035AHE225 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495X156K035AHE225 would you like to use for your alert(s)?
  • Please alert me when T495X156K035AHE225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495X156K035AHE225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495X156K035AHE225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495X156K035AHE225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495X156K035AHE225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495X156K035AHE225 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: