-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1175
|
Newark | Tantalum Capacitor, 100Uf 10V 0.1 Ohm 10%, 7343-43, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495X107K010ATE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5000 | Buy Now |
DISTI #
399-8529-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1281 In Stock |
|
$0.9516 / $2.6100 | Buy Now |
DISTI #
T495X107K010ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107K010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1420 / $1.3703 | Buy Now |
DISTI #
T495X107K010ATE100
|
Avnet Americas | Cap Tant Solid 100uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R - Tape and Reel (Alt: T495X107K010ATE100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X107K010ATE100
|
Avnet Americas | 100.UF 10.0V - Tape and Reel (Alt: T495X107K010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6669 / $2.0003 | Buy Now |
DISTI #
80-T495X107K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms RoHS: Compliant | 5426 |
|
$0.9210 / $2.5000 | Buy Now |
DISTI #
V72:2272_09048556
|
Arrow Electronics | Cap Tant Solid 100uF 10V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2319 Container: Cut Strips | Americas - 385 |
|
$0.9762 / $2.4507 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 100uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Compliant |
500 In Stock |
|
$1.2000 | Buy Now |
|
Bristol Electronics | 1696 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 100UF, SURFACE MOUNT, 2917 | 439 |
|
$0.8500 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X107K010ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107K010ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X107K010ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107K010ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X107K010ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T495X107K010ATE100 vs T496X107K010ATE400C-7280 |
T495X107K010AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T495X107K010ATE100 vs T495X107K010AS-F |
T496X107K010AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T495X107K010ATE100 vs T496X107K010AHE400C-7280 |
293D107X9010E2T | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Vishay Intertechnologies | T495X107K010ATE100 vs 293D107X9010E2T |
T495X107K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T495X107K010ATE100 vs T495X107K010AS |
TR3E107K010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K010ATE100 vs TR3E107K010C0100 |
293D107X9010E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K010ATE100 vs 293D107X9010E2WE3 |
TR3E107K010E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K010ATE100 vs TR3E107K010E0100 |
TR3E107K010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107K010ATE100 vs TR3E107K010C0150 |
TA010TCR107KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T495X107K010ATE100 vs TA010TCR107KER-13 |