-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6320
|
Newark | Tantalum Capacitor, 10Uf 50V, 0.3 Ohm, 0.2, 7343-43, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495X106M050ATE300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $2.9200 | Buy Now |
DISTI #
40K1172
|
Newark | Tantalum Capacitor, 10Uf 50V, 0.3 Ohm, 0.2, 7343-43, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495X106M050ATE300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2100 | Buy Now |
DISTI #
399-3894-1-ND
|
DigiKey | CAP TANT 10UF 20% 50V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1087 In Stock |
|
$2.6522 / $6.3800 | Buy Now |
DISTI #
T495X106M050ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X106M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 500 |
|
$2.6522 | Buy Now |
DISTI #
T495X106M050ATE300
|
Avnet Americas | 10.0UF 50.0V - Tape and Reel (Alt: T495X106M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X106M50ATE300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=300mOhms RoHS: Compliant | 1979 |
|
$2.6500 / $6.3800 | Buy Now |
DISTI #
77348022
|
Verical | Cap Tant Solid 10uF 50V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 130 |
|
$2.6460 / $4.2420 | Buy Now |
|
Bristol Electronics | 382 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 UF, SURFACE MOUNT, 2917 | 16 |
|
$2.8160 / $3.8400 | Buy Now |
DISTI #
T495X106M050ATE300
|
TTI | Tantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=300mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 103500 In Stock |
|
$2.6500 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X106M050ATE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X106M050ATE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 118.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X106M050ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X106M050ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X106M050CN64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X106M050ATE300 vs T493X106M050CN64207610 |
T493X106M050AK64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X106M050ATE300 vs T493X106M050AK64107610 |
T493X106M050CH631A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | T495X106M050ATE300 vs T493X106M050CH631A7610 |
T493X106M050BC6313 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X106M050ATE300 vs T493X106M050BC6313 |
T493X106M050CC641CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | T495X106M050ATE300 vs T493X106M050CC641CWAFL |
T495X106M050ATE2507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | T495X106M050ATE300 vs T495X106M050ATE2507280 |
T493X106M050BC63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | T495X106M050ATE300 vs T493X106M050BC63107280 |
T493X106M050CM63207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X106M050ATE300 vs T493X106M050CM63207640 |
T493X106M050AK63207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X106M050ATE300 vs T493X106M050AK63207640 |
T493X106M050BH6322 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X106M050ATE300 vs T493X106M050BH6322 |