-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495U336K016ATE400 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495U336K016ATE400TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8348 | Buy Now |
DISTI #
80-T495U336K16ATE400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=400mOhms RoHS: Compliant | 733 |
|
$0.6710 / $2.3400 | Buy Now |
DISTI #
T495U336K016ATE400
|
Avnet Abacus | Surface Mount Tantalum Capacitor 33 uF 16 V 10 55 C 125 C 2412 603215 Metric (Alt: T495U336K016ATE4... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495U336K016ATE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495U336K016ATE400
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 76 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495U336K016ATE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495U336K016ATE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495U336K016ANE4007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495U336K016ATE400 vs T495U336K016ANE4007280 |
T494U336K016AT | KEMET Corporation | $1.5800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | T495U336K016ATE400 vs T494U336K016AT |
T495U336K016AHE400 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | T495U336K016ATE400 vs T495U336K016AHE400 |
T495U336K016ATE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | T495U336K016ATE400 vs T495U336K016ATE200 |
T491U336K016AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP | T495U336K016ATE400 vs T491U336K016AM |
T495U336K016AGE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495U336K016ATE400 vs T495U336K016AGE2007280 |
T494U336K016AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY | T495U336K016ATE400 vs T494U336K016AH |
T495U336K016ANE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495U336K016ATE400 vs T495U336K016ANE200 |
T495U336K016AME200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495U336K016ATE400 vs T495U336K016AME200 |
T495U336K016AHE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | T495U336K016ATE400 vs T495U336K016AHE2007280 |