Capacitors
T495T156K006ATE1K0
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT

Overview of T495T156K006ATE1K0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495T156K006ATE1K0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC4044
Newark 15.0Uf 6.0V |Kemet T495T156K006ATE1K0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7720
  • 4,000 $0.6930
  • 6,000 $0.6680
  • 10,000 $0.6540
$0.6540 / $0.7720 Buy Now
DISTI # T495T156K006ATE1K0-ND
DigiKey CAP TANT 15UF 10% 6.3V 1411 Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.6946
$0.6946 Buy Now
DISTI # 80-T495T156K06ATE1K0
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 15uF 10% ESR=1000mOhms RoHS: Compliant 0
  • 2,500 $0.6940
  • 5,000 $0.6690
  • 10,000 $0.6540
$0.6540 / $0.6940 Order Now

CAD Models for T495T156K006ATE1K0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495T156K006ATE1K0 by KEMET Corporation

T495T156K006ATE1K0
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
1.1 mm
JESD-609 Code
e3
Leakage Current
0.0009 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
106 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T495T156K006ATE1K0
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T495T156K006ATE1K0

This table gives cross-reference parts and alternative options found for T495T156K006ATE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495T156K006ATE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491T156K006AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T495T156K006ATE1K0 vs T491T156K006AT7280
T491T156K006AM7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY KEMET Corporation T495T156K006ATE1K0 vs T491T156K006AM7280
T491T156K006AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP KEMET Corporation T495T156K006ATE1K0 vs T491T156K006AH7280
T494T156K006AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY KEMET Corporation T495T156K006ATE1K0 vs T494T156K006AH7280
T494T156K006AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP KEMET Corporation T495T156K006ATE1K0 vs T494T156K006AH
T495T156K006ANE1K07280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495T156K006ATE1K0 vs T495T156K006ANE1K07280
T491T156K006AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T495T156K006ATE1K0 vs T491T156K006AN7280
T491T156K006AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP KEMET Corporation T495T156K006ATE1K0 vs T491T156K006AH
T491T156K006AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP KEMET Corporation T495T156K006ATE1K0 vs T491T156K006AN
T494T156K006AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495T156K006ATE1K0 vs T494T156K006AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495T156K006ATE1K0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495T156K006ATE1K0 by KEMET Corporation

  • Please alert me when T495T156K006ATE1K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495T156K006ATE1K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495T156K006ATE1K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495T156K006ATE1K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495T156K006ATE1K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495T156K006ATE1K0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: