-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495E227M016AHE100
|
Avnet Americas | Cap Tant Solid 220uF 16V E CASE 20% (7.3 X 6 X 3.6mm) SMD 7260-38 0.1 Ohm 125°C T/R - Tape and Reel (Alt: T495E227M016AHE100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495E227M016AHE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495E227M016AHE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 566 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.072 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T495E227M016AHE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495E227M016AHE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227M016LFSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | T495E227M016AHE100 vs TBJV227M016LFSZ0045 |
T493E227M016AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495E227M016AHE100 vs T493E227M016AM6110WAFL |
TBJV227M016LWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | T495E227M016AHE100 vs TBJV227M016LWLZ0H45 |
TBJV227M016LXLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | T495E227M016AHE100 vs TBJV227M016LXLZ0745 |
TBJV227M016LFLC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | T495E227M016AHE100 vs TBJV227M016LFLC0045 |
TBJV227M016LESB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | T495E227M016AHE100 vs TBJV227M016LESB0945 |
TBJV227M016LGLB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | T495E227M016AHE100 vs TBJV227M016LGLB0745 |
TBJV227M016CSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | T495E227M016AHE100 vs TBJV227M016CSSC0H45 |
T493E227M016CB64107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495E227M016AHE100 vs T493E227M016CB64107280 |
TBJV227M016LFLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | T495E227M016AHE100 vs TBJV227M016LFLB0H45 |