Part Details for T495E227K016AT E050 by KEMET Corporation
Overview of T495E227K016AT E050 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495E227K016AT E050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495E227K016ATE050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T495E227K016ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.7475 / $5.6970 | Buy Now |