-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1089
|
Newark | Tantalum Capacitor, 6.8Uf 50V 0.3 Ohm 20%, 7343-31, Capacitance:6.8Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T495D685M050ATE300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5100 | Buy Now |
DISTI #
399-18348-1-ND
|
DigiKey | CAP TANT 6.8UF 20% 50V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
374 In Stock |
|
$1.0434 / $2.4700 | Buy Now |
DISTI #
T495D685M050ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 50 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D685M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9653 / $1.4065 | Buy Now |
DISTI #
T495D685M050ATE300
|
Avnet Americas | Cap Tant Solid 6.8uF 50V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125?C T/R - Tape and Reel (Alt: T495D685M050ATE300) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495D685M50ATE300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 20% ESR=300mOhms RoHS: Compliant | 502 |
|
$1.0500 / $2.4700 | Buy Now |
DISTI #
E02:0323_00067345
|
Arrow Electronics | Cap Tant Solid 6.8uF 50V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Date Code: 2343 | Europe - 1500 |
|
$1.0317 / $1.1567 | Buy Now |
DISTI #
83646378
|
Verical | Cap Tant Solid 6.8uF 50V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2343 | Americas - 1500 |
|
$1.0528 / $1.2020 | Buy Now |
DISTI #
T495D685M050ATE300
|
TTI | Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 20% ESR=300mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$1.0600 / $1.1700 | Buy Now |
DISTI #
T495D685M050ATE300
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 50 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D685M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495D685M050ATE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D685M050ATE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 113.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495D685M050ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D685M050ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D685M050ESSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | T495D685M050ATE300 vs T95D685M050ESSL |
T95D685M050LSSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | T495D685M050ATE300 vs T95D685M050LSSS |
T491D685M050ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | T495D685M050ATE300 vs T491D685M050ATAUTO |
T493D685M050CB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D685M050ATE300 vs T493D685M050CB63107610 |
T493D685M050BM6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D685M050ATE300 vs T493D685M050BM6411 |
T493D685M050BT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D685M050ATE300 vs T493D685M050BT64207640 |
T493D685M050CM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D685M050ATE300 vs T493D685M050CM64207280 |
T495D685M050AHE275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D685M050ATE300 vs T495D685M050AHE275 |
T493D685M050BH6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D685M050ATE300 vs T493D685M050BH6422 |
T493D685M050BM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D685M050ATE300 vs T493D685M050BM62107610 |