Part Details for T495D476K020ZTE250ZV10 by KEMET Corporation
Overview of T495D476K020ZTE250ZV10 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495D476K020ZTE250ZV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 45 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | CAPACITOR,TANTALUM, 47UF, 10%, 20V | 2400 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR,TANTALUM, 47UF, 10%, 20V | 36 |
|
$1.5000 / $4.0000 | Buy Now |