Part Details for T495D337M006ANE070 by KEMET Corporation
Overview of T495D337M006ANE070 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495D337M006ANE070
T495D337M006ANE070 CAD Models
T495D337M006ANE070 Part Data Attributes
|
T495D337M006ANE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D337M006ANE070
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 234.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495D337M006ANE070
This table gives cross-reference parts and alternative options found for T495D337M006ANE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D337M006ANE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D337M006AGE0457280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D337M006ANE070 vs T495D337M006AGE0457280 |
293D337X06R3D2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T495D337M006ANE070 vs 293D337X06R3D2TE3 |
T495D337M006ATE070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D337M006ANE070 vs T495D337M006ATE070 |
T495D337M006ANE1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D337M006ANE070 vs T495D337M006ANE1007280 |
T495D337M006ANE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D337M006ANE070 vs T495D337M006ANE100 |
T495D337M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D337M006ANE070 vs T495D337M006AHE070 |
T495D337M006AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D337M006ANE070 vs T495D337M006AHE0457280 |
T495D337M006AME050 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D337M006ANE070 vs T495D337M006AME050 |
T495D337M006ANE045 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D337M006ANE070 vs T495D337M006ANE045 |
T495D337M006ATE045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495D337M006ANE070 vs T495D337M006ATE045 |