Part Details for T495D226M025AS by KEMET Corporation
Overview of T495D226M025AS by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495D226M025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4773 |
|
RFQ | ||
|
Bristol Electronics | 1084 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 20±% | 3818 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 20±% | 1388 |
|
$0.6650 / $1.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 20±% | 464 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 20±% | 400 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 20±% | 400 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 20±% | 400 |
|
$0.4500 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 960 |
|
Buy Now |
Part Details for T495D226M025AS
T495D226M025AS CAD Models
T495D226M025AS Part Data Attributes
|
T495D226M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D226M025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 780 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495D226M025AS
This table gives cross-reference parts and alternative options found for T495D226M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D226M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D226M025DC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M025AS vs T496D226M025DC6220WAFL |
T496D226M025CC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T495D226M025AS vs T496D226M025CC6120 |
T489D226M025AGE6507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T495D226M025AS vs T489D226M025AGE6507280 |
T493D226M025CC6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M025AS vs T493D226M025CC6222 |
T496D226M025AHE4007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D226M025AS vs T496D226M025AHE4007280 |
T493D226M025BB6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226M025AS vs T493D226M025BB6311 |
T86D226M025HCAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Vishay Intertechnologies | T495D226M025AS vs T86D226M025HCAS |
TMC1EE226MLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | T495D226M025AS vs TMC1EE226MLRH |
T493D226M025CH611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T495D226M025AS vs T493D226M025CH611C7640 |
T496D226M025CC612C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T495D226M025AS vs T496D226M025CC612C7610 |