Part Details for T495D226K035ATA125 by KEMET Corporation
Overview of T495D226K035ATA125 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495D226K035ATA125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495D226K035ATA125TR-ND
|
DigiKey | 22.0UF 35.0V Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7889 | Buy Now |
Part Details for T495D226K035ATA125
T495D226K035ATA125 CAD Models
T495D226K035ATA125 Part Data Attributes
|
T495D226K035ATA125
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D226K035ATA125
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495D226K035ATA125
This table gives cross-reference parts and alternative options found for T495D226K035ATA125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D226K035ATA125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K035AH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K035ATA125 vs T493D226K035AH63107610 |
T493D226K035AT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D226K035ATA125 vs T493D226K035AT64307280 |
T493D226K035BH6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K035ATA125 vs T493D226K035BH6122 |
T493D226K035CK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K035ATA125 vs T493D226K035CK63207610 |
T493D226K035AC6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K035ATA125 vs T493D226K035AC6313 |
T495D226K035AHE250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D226K035ATA125 vs T495D226K035AHE250 |
T493D226K035BB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T495D226K035ATA125 vs T493D226K035BB6320 |
T493D226K035BB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K035ATA125 vs T493D226K035BB6210WAFL |
T494D226K035AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D226K035ATA125 vs T494D226K035AH7280 |
T493D226K035AM6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K035ATA125 vs T493D226K035AM6313 |