-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495D226K025ATE2307280TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5350 | Buy Now |
DISTI #
80-T495D226K25E230LR
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 10% ESR=230mOhms RoHS: Compliant | 705 |
|
$0.5100 / $1.3700 | Buy Now |
DISTI #
T495D226K025ATE2307280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D226K025ATE2307280) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495D226K025ATE2307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D226K025ATE2307280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 129.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495D226K025ATE2307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D226K025ATE2307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D226K025AME230 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K025ATE2307280 vs T495D226K025AME230 |
T493D226K025AT61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K025ATE2307280 vs T493D226K025AT61107640 |
T493D226K025BC64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K025ATE2307280 vs T493D226K025BC64207640 |
T493D226K025CC611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T495D226K025ATE2307280 vs T493D226K025CC611C7640 |
T493D226K025CC621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T495D226K025ATE2307280 vs T493D226K025CC621B7640 |
T493D226K025CK652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T495D226K025ATE2307280 vs T493D226K025CK652C |
T493D226K025CN6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K025ATE2307280 vs T493D226K025CN6311 |
T496D226K025ZC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T495D226K025ATE2307280 vs T496D226K025ZC61207280 |
T496D226K025CH642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T495D226K025ATE2307280 vs T496D226K025CH642A7280 |
T496D226K025AK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D226K025ATE2307280 vs T496D226K025AK6320WAFL |