Capacitors
T495D157K006ATE125
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP

Overview of T495D157K006ATE125 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495D157K006ATE125 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH9384
Newark Cap, 150Uf, 6.3V, Tant, Case D Rohs Compliant: Yes |Kemet T495D157K006ATE125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.4500
  • 10 $2.6000
  • 25 $2.5200
  • 50 $2.4200
  • 100 $1.9200
  • 250 $1.7700
  • 500 $1.6000
$1.6000 / $3.4500 Buy Now
DISTI # 42M8498
Newark Capacitor,150Uf,6.3Vdc,10-% Tol,10+% Tol |Kemet T495D157K006ATE125 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6100
  • 1,000 $1.5200
  • 2,000 $1.4300
  • 4,000 $1.2900
  • 6,000 $1.2500
  • 10,000 $1.2000
$1.2000 / $1.6100 Buy Now
DISTI # 399-T495D157K006ATE125TR-ND
DigiKey CAP TANT SMD AUTO Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.5110
$1.5110 Buy Now
DISTI # T495D157K006ATE125
Avnet Americas Cap Tant Solid 150uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R - Tape and Reel (Alt: T495D157K006ATE125) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $1.0509
$1.0509 Buy Now
DISTI # 80-T495D157K6ATE125
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 150uF 2917 10% ESR=125mOhms RoHS: Compliant 0
  • 1 $3.3200
  • 10 $2.5000
  • 50 $2.3300
  • 100 $1.8500
  • 500 $1.5400
  • 1,000 $1.3900
  • 2,000 $1.2800
  • 5,000 $1.2300
$1.2300 / $3.3200 Order Now

CAD Models for T495D157K006ATE125 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495D157K006ATE125 by KEMET Corporation

T495D157K006ATE125
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
125 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0095 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
438 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T495D157K006ATE125
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T495D157K006ATE125

This table gives cross-reference parts and alternative options found for T495D157K006ATE125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D157K006ATE125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D157K006AC62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T495D157K006ATE125 vs T493D157K006AC62107280
T496D157K006CC611CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation T495D157K006ATE125 vs T496D157K006CC611CWAFL
T493D157K006AT6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T495D157K006ATE125 vs T493D157K006AT6410
T493D157K006CT651A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T495D157K006ATE125 vs T493D157K006CT651A
T496D157K006BT6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation T495D157K006ATE125 vs T496D157K006BT6320
T496D157K006AT6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495D157K006ATE125 vs T496D157K006AT6110WAFL
T496D157K006DH63207610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation T495D157K006ATE125 vs T496D157K006DH63207610
T496D157K006CK61107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation T495D157K006ATE125 vs T496D157K006CK61107640
T496D157K006CT621BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation T495D157K006ATE125 vs T496D157K006CT621BWAFL
T493D157K006CH6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495D157K006ATE125 vs T493D157K006CH6310WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495D157K006ATE125 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495D157K006ATE125 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495D157K006ATE125 would you like to use for your alert(s)?
  • Please alert me when T495D157K006ATE125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495D157K006ATE125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495D157K006ATE125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495D157K006ATE125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495D157K006ATE125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495D157K006ATE125 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: